8758 0000 6 RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8758 0000 6 RT

DigiKey Part Number
2172-875800006RT-ND
Manufacturer
Manufacturer Product Number
8758 0000 6 RT
Description
SELECTORCRIMP WITHOUT LOCATOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Without Locator
For Use With/Related Products
Contacts
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14 ~ 3.30mm²
Ratcheting
-
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,475.97000kr.3,475.97
5kr.3,222.12400kr.16,110.62
10kr.3,118.73000kr.31,187.30
Manufacturers Standard Package
Unit Price without VAT:kr.3,475.97000
Unit Price with VAT:kr.4,344.96250