
708 269 3 RT | |
---|---|
DigiKey Part Number | 3100-7082693RT-ND |
Manufacturer | |
Manufacturer Product Number | 708 269 3 RT |
Description | STRIPPER FOR SOLAR AWG 12/10/8 W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 8 ~ 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 8 ~ 12 AWG | |
Features | Adjustable Strip Lengths, Ergonomic, Replaceable Blades |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,198.08000 | kr.1,198.08 |
5 | kr.1,110.50200 | kr.5,552.51 |
10 | kr.1,074.82200 | kr.10,748.22 |
25 | kr.1,029.44520 | kr.25,736.13 |
Unit Price without VAT: | kr.1,198.08000 |
---|---|
Unit Price with VAT: | kr.1,497.60000 |