
624 662 3 0 RT | |
---|---|
DigiKey Part Number | 2172-62466230RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 662 3 0 RT |
Description | CRIMPING DIE SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 0.3 ~ 6.6mm² |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 0.3 ~ 6.6mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,849.79000 | kr.1,849.79 |
5 | kr.1,714.63600 | kr.8,573.18 |
10 | kr.1,659.56500 | kr.16,595.65 |
25 | kr.1,589.53720 | kr.39,738.43 |
Unit Price without VAT: | kr.1,849.79000 |
---|---|
Unit Price with VAT: | kr.2,312.23750 |