New Product
Center Punch 0.16" (4.0mm) DIA X 4.92" (125.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430 230 RT

DigiKey Part Number
3100-430230RT-ND
Manufacturer
Manufacturer Product Number
430 230 RT
Description
AUTO CENTER PUNCH II
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Center Punch 0.16" (4.0mm) DIA X 4.92" (125.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Center Punch
Manufacturer
Rennsteig Tools, Inc.
Tip Diameter
0.16" (4.0mm)
Packaging
Retail Package
Shaft Diameter
0.55" (14.0mm)
Part Status
Active
Length
4.92" (125.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.237.43000kr.237.43
10kr.201.80200kr.2,018.02
100kr.171.55530kr.17,155.53
Manufacturers Standard Package
Unit Price without VAT:kr.237.43000
Unit Price with VAT:kr.296.78750