
SLG47921V | |
|---|---|
DigiKey Part Number | 1695-SLG47921VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG47921V |
Description | FORGEFPGA 2K LUT, 48-PIN QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Field Programmable Gate Array (FPGA) IC 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package 48-LQFN (6x6) |
Voltage - Supply 1.045V ~ 1.155V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.24.79955 | kr.99,198.20 |
| Unit Price without VAT: | kr.24.79955 |
|---|---|
| Unit Price with VAT: | kr.30.99944 |


