Image for ZSSC3241DL3W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSSC3241DL3W

DigiKey Part Number
1695-ZSSC3241DL3WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZSSC3241DL3W
Description
PQFN / 24 / 4X4MM G1 - TAPE&REEL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Signal Conditioner IC Analog, Digital Input 1-Wire®, I2C, SPI Output 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
1-Wire®, I2C, SPI
Manufacturer
Renesas Electronics Corporation
Current - Supply
18 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Type
Signal Conditioner
Package / Case
24-VFQFN Exposed Pad
Input Type
Analog, Digital
Supplier Device Package
24-QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.20.31864kr.36,573.55
Manufacturers Standard Package
Unit Price without VAT:kr.20.31864
Unit Price with VAT:kr.25.39830