
ZMOD4450-EVK-DB | |
|---|---|
DigiKey Part Number | 800-ZMOD4450-EVK-DB-ND |
Manufacturer | |
Manufacturer Product Number | ZMOD4450-EVK-DB |
Description | ZMOD4450-EVK-DB ZMOD4450 DAUGHTE |
Customer Reference | |
Detailed Description | ZMOD4450 - Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 1.7V ~ 3.6V |
Packaging Box | Embedded No |
Part Status Obsolete | Contents Board(s), Cable(s) |
Sensor Type Gas | Utilized IC / Part ZMOD4450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.233.69000 | kr.233.69 |
| Unit Price without VAT: | kr.233.69000 |
|---|---|
| Unit Price with VAT: | kr.292.11250 |

