
ZMOD4410AI4R | |
|---|---|
DigiKey Part Number | 800-ZMOD4410AI4RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMOD4410AI4R |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
Category | Accuracy ±15% |
Manufacturer Renesas Electronics Corporation | Output I2C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 65°C |
Part Status Obsolete | Voltage - Supply 1.7V ~ 3.6V |
Type Air Quality | Current - Supply 7.4mA |

