cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL9117MEVAL1Z

DigiKey Part Number
ZL9117MEVAL1Z-ND
Manufacturer
Manufacturer Product Number
ZL9117MEVAL1Z
Description
EVAL BOARD FOR ZL9117M
Customer Reference
Detailed Description
ZL9117M - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.6V ~ 3.6V
Current - Output
17A
Voltage - Input
4.5V ~ 13.2V
Regulator Topology
Buck
Frequency - Switching
571kHz
Contents
Board(s)
Utilized IC / Part
ZL9117M
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.