
ZL6105ALAFT | |
|---|---|
DigiKey Part Number | ZL6105ALAFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZL6105ALAFT |
Description | IC REG CTRLR BUCK PMBUS 36QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ZL6105ALAFT Models |
Category | Frequency - Switching 200kHz ~ 1.4MHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 95% |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Obsolete | Serial Interfaces I2C, PMBus, SMBus |
Output Type Transistor Driver | Control Features Current Limit, Enable, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 36-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 36-QFN (6x6) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 5V |

