


YSTREAM-IT-RZ-V2 | |
|---|---|
DigiKey Part Number | YSTREAM-IT-RZ-V2-ND |
Manufacturer | |
Manufacturer Product Number | YSTREAM-IT-RZ-V2 |
Description | EVAL BOARD FOR RZ/A1L |
Customer Reference | |
Detailed Description | RZ/A1L - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Video | |
Function | Video Processing | |
Embedded | Yes, Other | |
Utilized IC / Part | RZ/A1L | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,361.28000 | kr.3,361.28 |
| Unit Price without VAT: | kr.3,361.28000 |
|---|---|
| Unit Price with VAT: | kr.4,201.60000 |

