YSDKS7G2S30 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: kr.546.38000
Datasheet
YSDKS7G2S30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YSDKS7G2S30

DigiKey Part Number
YSDKS7G2S30-ND
Manufacturer
Manufacturer Product Number
YSDKS7G2S30
Description
SYNERGY S7G2 EVAL BRD
Customer Reference
Detailed Description
S7G2 Synergy™ S7 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
S7G2
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.