
Y-ASK-RL78F15-V2 | |
|---|---|
DigiKey Part Number | 559-Y-ASK-RL78F15-V2-ND |
Manufacturer | |
Manufacturer Product Number | Y-ASK-RL78F15-V2 |
Description | RL78/F15 R5F113 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RL78/F15, R5F113 Renesas Starter Kit (RSK) RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor RL78 |
Mfr | Platform |
Series | Utilized IC / Part RL78/F15, R5F113 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 16-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,822.75000 | kr.1,822.75 |
| Unit Price without VAT: | kr.1,822.75000 |
|---|---|
| Unit Price with VAT: | kr.2,278.43750 |

