
Y-ASK-RH850F1KH-D8-V3 | |
|---|---|
DigiKey Part Number | 559-Y-ASK-RH850F1KH-D8-V3-ND |
Manufacturer | |
Manufacturer Product Number | Y-ASK-RH850F1KH-D8-V3 |
Description | RH850/F1KH-D8 STARTER KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RH850/F1KH-D8 RH850/F1x StarterKit V3 - RH850 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | RH850 | |
Platform | ||
Utilized IC / Part | RH850/F1KH-D8 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,086.59000 | kr.3,086.59 |
| Unit Price without VAT: | kr.3,086.59000 |
|---|---|
| Unit Price with VAT: | kr.3,858.23750 |



