XUQ735150.000000I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.000
Unit Price: kr.30.32000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.20.64000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.53.07000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72.000
Unit Price: kr.20.57600
Datasheet
150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUQ735150.000000I

DigiKey Part Number
800-XUQ735150.000000ITR-ND - Tape & Reel (TR)
800-XUQ735150.000000ICT-ND - Cut Tape (CT)
800-XUQ735150.000000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XUQ735150.000000I
Description
CLCC 7.00X5.00X1.30 MM, 2.54MM P
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
115mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.057" (1.45mm)
Function
Enable/Disable
Base Product Number
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XLP735150.000000IRenesas Electronics Corporation1.000800-XLP735150.000000ICT-NDkr.30.32000Parametric Equivalent
XUP735150.000000IRenesas Electronics Corporation0800-XUP735150.000000ICT-NDkr.20.64000Parametric Equivalent
SIT9120AI-1D3-33E150.000000SiTime01473-SIT9120AI-1D3-33E150.000000-NDkr.53.07000Parametric Equivalent
SX7DF150.000B20F30PNNShenzhen SCTF Electronics72.0005852-SX7DF150.000B20F30PNNTR-NDkr.20.57600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.51000kr.20.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.33889kr.13,338.89
Manufacturers Standard Package
Unit Price without VAT:kr.20.51000
Unit Price with VAT:kr.25.63750