Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent

XUP735200.000000I | |
|---|---|
DigiKey Part Number | 800-4033-ND |
Manufacturer | |
Manufacturer Product Number | XUP735200.000000I |
Description | MULTIMKT-TIMING |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 75mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUQ735200.000000I | Renesas Electronics Corporation | 0 | 800-XUQ735200.000000ITR-ND | kr.13.27697 | Parametric Equivalent |
| 530AA200M000DG | Skyworks Solutions Inc. | 0 | 530AA200M000DG-ND | kr.73.95220 | Direct |
| 531AA200M000DG | Skyworks Solutions Inc. | 0 | 531AA200M000DG-ND | kr.73.95220 | Direct |
| ECX-P37BN-200.000 | ECS Inc. | 0 | ECX-P37BN-200.000-ND | kr.37.90100 | Direct |
| SIT9120AI-1D3-33E200.000000 | SiTime | 0 | 1473-SIT9120AI-1D3-33E200.000000-ND | kr.52.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.55435 | kr.13,554.35 |
| Unit Price without VAT: | kr.13.55435 |
|---|---|
| Unit Price with VAT: | kr.16.94294 |





