
XPN326156.250000K | |
|---|---|
DigiKey Part Number | 800-XPN326156.250000KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPN326156.250000K |
Description | CLCC 3.20X2.50X0.95 MM, 2.10MM P |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 95mA |
Part Status Last Time Buy | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output HCSL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9375AE-04B1-2510-156.250000E | SiTime | 0 | 1473-SIT9375AE-04B1-2510-156.250000ETR-ND | kr.49.25812 | Parametric Equivalent |
| SIT9501AE-04B1-2510-156.250000E | SiTime | 0 | 1473-SIT9501AE-04B1-2510-156.250000ETR-ND | kr.56.64765 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.46.36582 | kr.23,182.91 |
| Unit Price without VAT: | kr.46.36582 |
|---|---|
| Unit Price with VAT: | kr.57.95728 |

