
XUP535156.250000K | |
|---|---|
DigiKey Part Number | 800-XUP535156.250000KTR-ND - Tape & Reel (TR) 800-XUP535156.250000KCT-ND - Cut Tape (CT) 800-XUP535156.250000KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUP535156.250000K |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 115mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.56000 | kr.21.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.02763 | kr.14,027.63 |
| Unit Price without VAT: | kr.21.56000 |
|---|---|
| Unit Price with VAT: | kr.26.95000 |

