Parametric Equivalent

| XUM718100.000000X | |
|---|---|
| DigiKey Part Number | 800-XUM718100.000000XTR-ND - Tape & Reel (TR) 800-XUM718100.000000XCT-ND - Cut Tape (CT) 800-XUM718100.000000XDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XUM718100.000000X | 
| Description | CLCC 7.00X5.00X1.30 MM, 2.54MM P | 
| Customer Reference | |
| Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Discontinued at Digi-Key | |
| Base Resonator | ||
| Type | ||
| Frequency | 100 MHz | |
| Function | Enable/Disable | |
| Output | LVDS | |
| Voltage - Supply | 1.8V | |
| Frequency Stability | ±20ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -20°C ~ 70°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 65mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, No Lead | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.057" (1.45mm) | |
| Current - Supply (Disable) (Max) | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.20.61000 | kr.20.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.13.27277 | kr.13,272.77 | 
| Unit Price without VAT: | kr.20.61000 | 
|---|---|
| Unit Price with VAT: | kr.25.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark