
XUL736100.000000I | |
|---|---|
DigiKey Part Number | 800-4024-ND |
Manufacturer | |
Manufacturer Product Number | XUL736100.000000I |
Description | MULTIMKT-TIMING |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUL736100.000JU6I | Renesas Electronics Corporation | 1.609 | 800-XUL736100.000JU6ICT-ND | kr.36.39000 | Parametric Equivalent |
| 510BBA100M000AAG | Skyworks Solutions Inc. | 242 | 336-2640-ND | kr.37.60000 | Direct |
| 511BBA100M000AAG | Skyworks Solutions Inc. | 1.000 | 336-2646-ND | kr.37.60000 | Direct |
| S7A33025-100.000-L-X-R | Aker Technology Corp | 1.000 | 2754-S7A33025-100.000-L-X-R-ND | kr.25.04320 | Parametric Equivalent |
| SIT9120AI-2D1-33E100.000000 | SiTime | 0 | 1473-SIT9120AI-2D1-33E100.000000-ND | kr.38.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.04000 | kr.47.04 |
| 10 | kr.35.10500 | kr.351.05 |
| 25 | kr.32.22760 | kr.805.69 |
| 100 | kr.29.11260 | kr.2,911.26 |
| 250 | kr.27.64544 | kr.6,911.36 |
| 500 | kr.26.76646 | kr.13,383.23 |
| 1.000 | kr.26.04618 | kr.26,046.18 |
| Unit Price without VAT: | kr.47.04000 |
|---|---|
| Unit Price with VAT: | kr.58.80000 |

