
DF71253D50FPV#Z1 | |
|---|---|
DigiKey Part Number | 559-DF71253D50FPV#Z1-ND |
Manufacturer | |
Manufacturer Product Number | DF71253D50FPV#Z1 |
Description | MCU 5V 128K I TEMP PB-FREE 64-LQ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SH-2 SuperH RISC Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b |
Core Processor SH-2 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity SCI | Supplier Device Package 64-LFQFP (10x10) |
Peripherals POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | kr.87.57956 | kr.14,012.73 |
| Unit Price without VAT: | kr.87.57956 |
|---|---|
| Unit Price with VAT: | kr.109.47445 |

