
XUL535156.250000I | |
|---|---|
DigiKey Part Number | 800-XUL535156.250000ITR-ND - Tape & Reel (TR) 800-XUL535156.250000ICT-ND - Cut Tape (CT) 800-XUL535156.250000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUL535156.250000I |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 97mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2C3-33E156.250000 | SiTime | 0 | 1473-SIT9120AI-2C3-33E156.250000-ND | kr.52.50000 | Parametric Equivalent |
| SIT9121AI-2C3-33E156.250000 | SiTime | 0 | 1473-SIT9121AI-2C3-33E156.250000-ND | kr.52.50000 | Parametric Equivalent |
| SIT9156AI-2C3-33E156.250000 | SiTime | 0 | 1473-SIT9156AI-2C3-33E156.250000-ND | kr.52.50000 | Parametric Equivalent |
| SXO53L3A481-156.250M | Suntsu Electronics, Inc. | 566 | 2388-SXO53L3A481-156.250M-ND | kr.20.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.71000 | kr.36.71 |
| 10 | kr.31.92200 | kr.319.22 |
| 25 | kr.30.18600 | kr.754.65 |
| 50 | kr.28.93820 | kr.1,446.91 |
| 100 | kr.27.74260 | kr.2,774.26 |
| 250 | kr.26.77256 | kr.6,693.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.12135 | kr.24,121.35 |
| 2.000 | kr.23.12905 | kr.46,258.10 |
| Unit Price without VAT: | kr.36.71000 |
|---|---|
| Unit Price with VAT: | kr.45.88750 |

