156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUL535156.250000I

DigiKey Part Number
800-XUL535156.250000ITR-ND - Tape & Reel (TR)
800-XUL535156.250000ICT-ND - Cut Tape (CT)
800-XUL535156.250000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XUL535156.250000I
Description
CLCC 5.00X3.20X1.10 MM, 2.54MM P
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
97mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Base Product Number
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SXO53L3A481-156.250MSuntsu Electronics, Inc.5662388-SXO53L3A481-156.250M-NDkr.20.61000Parametric Equivalent
In-Stock: 635
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.71000kr.36.71
10kr.31.92200kr.319.22
25kr.30.18600kr.754.65
50kr.28.93820kr.1,446.91
100kr.27.74260kr.2,774.26
250kr.26.77256kr.6,693.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.24.12135kr.24,121.35
2.000kr.23.12905kr.46,258.10
Manufacturers Standard Package
Unit Price without VAT:kr.36.71000
Unit Price with VAT:kr.45.88750