150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
IDT XU/XL Crystal Oscillators | Digi-Key Daily

XUL535150.000000I

DigiKey Part Number
800-XUL535150.000000ITR-ND - Tape & Reel (TR)
800-XUL535150.000000ICT-ND - Cut Tape (CT)
800-XUL535150.000000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XUL535150.000000I
Description
XTAL OSC XO 150.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
97mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Base Product Number
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.615
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.24.12135kr.24,121.35
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.36.71000kr.36.71
10kr.31.92200kr.319.22
25kr.30.18600kr.754.65
50kr.28.93820kr.1,446.91
100kr.27.74260kr.2,774.26
250kr.26.23924kr.6,559.81
500kr.25.15750kr.12,578.75
Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.96000kr.36.96
10kr.31.87800kr.318.78
50kr.28.77600kr.1,438.80
100kr.27.54100kr.2,754.10
500kr.24.88412kr.12,442.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.36.71000
Unit Price with VAT:kr.45.88750