Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



XUL535125.000JS6I8 | |
|---|---|
DigiKey Part Number  | 800-2856-2-ND - Tape & Reel (TR) 800-2856-1-ND - Cut Tape (CT) 800-2856-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | XUL535125.000JS6I8  | 
Description  | XTAL OSC XO 125.0000MHZ LVDS SMD  | 
Customer Reference  | |
Detailed Description  | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Discontinued at Digi-Key  | |
Base Resonator  | ||
Type  | ||
Frequency  | 125 MHz  | |
Function  | Enable/Disable  | |
Output  | LVDS  | |
Voltage - Supply  | 3.3V  | |
Frequency Stability  | ±50ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Current - Supply (Max)  | 97mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-SMD, No Lead  | |
Size / Dimension  | 0.197" L x 0.126" W (5.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.047" (1.20mm)  | |
Current - Supply (Disable) (Max)  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.27.58000 | kr.27.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.18.55564 | kr.9,277.82 | 
| Unit Price without VAT: | kr.27.58000 | 
|---|---|
| Unit Price with VAT: | kr.34.47500 | 







