100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUL535100.000000I

DigiKey Part Number
800-XUL535100.000000ITR-ND - Tape & Reel (TR)
800-XUL535100.000000ICT-ND - Cut Tape (CT)
800-XUL535100.000000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XUL535100.000000I
Description
XTAL OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
97mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Base Product Number
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XUL535100.000000KRenesas Electronics Corporation144800-XUL535100.000000KCT-NDkr.21.37000Parametric Equivalent
SIT9102AI-233N33E100.00000YSiTime3391473-31114-1-NDkr.374.44000Parametric Equivalent
SIT9120AI-2C3-33E100.000000SiTime1001473-SIT9120AI-2C3-33E100.000000-NDkr.52.50000Parametric Equivalent
SIT9121AI-2C3-33E100.000000SiTime01473-SIT9121AI-2C3-33E100.000000-NDkr.52.50000Parametric Equivalent
SXO53L3A481-100.000MSuntsu Electronics, Inc.3202388-SXO53L3A481-100.000M-NDkr.19.65000Parametric Equivalent
In-Stock: 675
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.24000kr.34.24
10kr.29.75400kr.297.54
25kr.28.13680kr.703.42
50kr.26.97280kr.1,348.64
100kr.25.85830kr.2,585.83
250kr.24.73564kr.6,183.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.22.48246kr.22,482.46
2.000kr.21.55740kr.43,114.80
3.000kr.21.03456kr.63,103.68
Manufacturers Standard Package
Unit Price without VAT:kr.34.24000
Unit Price with VAT:kr.42.80000