
XUL516322.265625I | |
|---|---|
DigiKey Part Number | 800-XUL516322.265625ITR-ND - Tape & Reel (TR) 800-XUL516322.265625ICT-ND - Cut Tape (CT) 800-XUL516322.265625IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUL516322.265625I |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P |
Customer Reference | |
Detailed Description | 322.265625 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 322.265625 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.76000 | kr.21.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.01965 | kr.14,019.65 |
| Unit Price without VAT: | kr.21.76000 |
|---|---|
| Unit Price with VAT: | kr.27.20000 |

