
| 8V97051ANLGI8 | |
|---|---|
| DigiKey Part Number | 800-8V97051ANLGI8TR-ND - Tape & Reel (TR) 800-8V97051ANLGI8CT-ND - Cut Tape (CT) 800-8V97051ANLGI8DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 8V97051ANLGI8 | 
| Description | IC FREQ SYNTH 32VFQFPN | 
| Customer Reference | |
| Detailed Description | Frequency Synthesizer IC 440MHz 1 32-VFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| DigiKey Programmable | Not Verified | |
| Type | Frequency Synthesizer | |
| PLL | Yes | |
| Input | LVCMOS | |
| Output | Clock | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 1:2 | |
| Differential - Input:Output | No/Yes | |
| Frequency - Max | 440MHz | |
| Divider/Multiplier | Yes/No | |
| Voltage - Supply | 3.135V ~ 3.465V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-VFQFN Exposed Pad | |
| Supplier Device Package | 32-VFQFPN (5x5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.71.74000 | kr.71.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.42.66752 | kr.106,668.80 | 
| Unit Price without VAT: | kr.71.74000 | 
|---|---|
| Unit Price with VAT: | kr.89.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark