Parametric Equivalent

XLY336025.000000I | |
|---|---|
DigiKey Part Number | 800-XLY336025.000000ITR-ND - Tape & Reel (TR) 800-XLY336025.000000ICT-ND - Cut Tape (CT) 800-XLY336025.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLY336025.000000I |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLH336025.000000I | Renesas Electronics Corporation | 0 | 800-XLH336025.000000ICT-ND | kr.10.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.71486 | kr.21,429.72 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |


