XLQ738155.520000X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.76860
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.9.11000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.9.11000
Datasheet
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLQ738155.520000X

DigiKey Part Number
800-XLQ738155.520000XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XLQ738155.520000X
Description
XTAL OSC XO 155.5200MHZ LVPECL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
120mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.057" (1.45mm)
Function
Enable/Disable
Base Product Number
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XUP738155.520000XRenesas Electronics Corporation0800-XUP738155.520000XTR-NDkr.1.76860Parametric Equivalent
SIT9120AC-1D1-33E155.520000SiTime01473-SIT9120AC-1D1-33E155.520000-NDkr.9.11000Parametric Equivalent
SIT9121AC-1D1-33E155.520000SiTime01473-SIT9121AC-1D1-33E155.520000-NDkr.9.11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.64778kr.10,647.78
Manufacturers Standard Package
Unit Price without VAT:kr.10.64778
Unit Price with VAT:kr.13.30973