Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLQ536025.000000I | |
|---|---|
DigiKey Part Number | 800-XLQ536025.000000ITR-ND - Tape & Reel (TR) 800-XLQ536025.000000ICT-ND - Cut Tape (CT) 800-XLQ536025.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLQ536025.000000I |
Description | EPSG / TPD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Current - Supply (Max) 31mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLP536025.000000I | Renesas Electronics Corporation | 0 | 800-XLP536025.000000ICT-ND | kr.15.72000 | Parametric Equivalent |
| XUP536025.000000I | Renesas Electronics Corporation | 0 | 800-XUP536025.000000ICT-ND | kr.19.65000 | Parametric Equivalent |
| SIT9120AI-1C1-33E25.000000 | SiTime | 0 | 1473-SIT9120AI-1C1-33E25.000000-ND | kr.69.17000 | Parametric Equivalent |
| SIT9120AI-1C2-33E25.000000 | SiTime | 0 | 1473-SIT9120AI-1C2-33E25.000000-ND | kr.65.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.44000 | kr.17.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.45972 | kr.9,459.72 |
| 2.000 | kr.9.22274 | kr.18,445.48 |
| 3.000 | kr.9.10405 | kr.27,312.15 |
| 5.000 | kr.8.97257 | kr.44,862.85 |
| 7.000 | kr.8.89574 | kr.62,270.18 |
| Unit Price without VAT: | kr.17.44000 |
|---|---|
| Unit Price with VAT: | kr.21.80000 |



