Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLQ336025.000000I | |
|---|---|
DigiKey Part Number | 800-XLQ336025.000000ITR-ND - Tape & Reel (TR) 800-XLQ336025.000000ICT-ND - Cut Tape (CT) 800-XLQ336025.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLQ336025.000000I |
Description | XTAL OSC XO 25.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Current - Supply (Max) 31mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633E2505I3T | CTS-Frequency Controls | 0 | 633E2505I3T-ND | kr.20.12652 | Parametric Equivalent |
| 633P2505I3T | CTS-Frequency Controls | 0 | 633P2505I3T-ND | kr.20.12652 | Parametric Equivalent |
| SIT9120AI-1B1-33E25.000000 | SiTime | 0 | 1473-SIT9120AI-1B1-33E25.000000-ND | kr.85.21000 | Parametric Equivalent |
| SIT9120AI-1B2-33E25.000000 | SiTime | 0 | 1473-SIT9120AI-1B2-33E25.000000-ND | kr.81.03000 | Parametric Equivalent |
| SIT9366AE-1B2-33E25.000000 | SiTime | 0 | 1473-SIT9366AE-1B2-33E25.000000-ND | kr.124.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.71486 | kr.21,429.72 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |





