


XLP736100.000000I | |
|---|---|
DigiKey Part Number | 631-1369-ND |
Manufacturer | |
Manufacturer Product Number | XLP736100.000000I |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 120mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.80000 | kr.29.80 |
| 10 | kr.25.88600 | kr.258.86 |
| 25 | kr.24.47760 | kr.611.94 |
| 50 | kr.23.46560 | kr.1,173.28 |
| 100 | kr.22.49560 | kr.2,249.56 |
| 250 | kr.21.27604 | kr.5,319.01 |
| 500 | kr.20.39832 | kr.10,199.16 |
| 1.000 | kr.19.55770 | kr.19,557.70 |
| 3.000 | kr.18.29747 | kr.54,892.41 |
| Unit Price without VAT: | kr.29.80000 |
|---|---|
| Unit Price with VAT: | kr.37.25000 |

