Similar

XLP725114.285000I | |
|---|---|
DigiKey Part Number | 800-XLP725114.285000ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLP725114.285000I |
Description | XTAL OSC XO 114.2850MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 114.285 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 41mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530EA114M285DGR | Skyworks Solutions Inc. | 0 | 530EA114M285DGR-ND | kr.57.26820 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.64778 | kr.10,647.78 |
| Unit Price without VAT: | kr.10.64778 |
|---|---|
| Unit Price with VAT: | kr.13.30973 |


