Parametric Equivalent
Parametric Equivalent

XLM736106.250000I | |
|---|---|
DigiKey Part Number | 800-XLM736106.250000ITR-ND - Tape & Reel (TR) 800-XLM736106.250000ICT-ND - Cut Tape (CT) 800-XLM736106.250000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLM736106.250000I |
Description | XTAL OSC XO 106.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2D1-33E106.250000 | SiTime | 0 | 1473-SIT9120AI-2D1-33E106.250000-ND | kr.69.17000 | Parametric Equivalent |
| SIT9120AI-2D2-33E106.250000 | SiTime | 0 | 1473-SIT9120AI-2D2-33E106.250000-ND | kr.65.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.42000 | kr.16.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.64778 | kr.10,647.78 |
| Unit Price without VAT: | kr.16.42000 |
|---|---|
| Unit Price with VAT: | kr.20.52500 |


