Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLM525100.000000I | |
|---|---|
DigiKey Part Number | 800-XLM525100.000000ITR-ND - Tape & Reel (TR) 800-XLM525100.000000ICT-ND - Cut Tape (CT) 800-XLM525100.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLM525100.000000I |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 34mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUL525100.000000I | Renesas Electronics Corporation | 0 | 800-XUL525100.000000ICT-ND | kr.21.56000 | Parametric Equivalent |
| XUL525100.000000K | Renesas Electronics Corporation | 0 | 800-XUL525100.000000KTR-ND | kr.21.37000 | Parametric Equivalent |
| SIT9102AI-233N25E100.0000 | SiTime | 0 | SIT9102AI-233N25E100.0000-ND | kr.0.00000 | Parametric Equivalent |
| SIT9102AI-233N25E100.00000X | SiTime | 1.500 | 1473-31113-2-ND | kr.56.43080 | Parametric Equivalent |
| SIT9102AI-233N25E100.0000X | SiTime | 0 | SIT9102AI-233N25E100.0000X-ND | kr.40.79792 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.69000 | kr.17.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.50393 | kr.11,503.93 |
| Unit Price without VAT: | kr.17.69000 |
|---|---|
| Unit Price with VAT: | kr.22.11250 |





