
XLH326033.333333X | |
|---|---|
DigiKey Part Number | 800-XLH326033.333333XTR-ND - Tape & Reel (TR) 800-XLH326033.333333XCT-ND - Cut Tape (CT) 800-XLH326033.333333XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH326033.333333X |
Description | XTAL OSC XO 33.333333MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.333333 MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.87106 | kr.17,742.12 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

