
XLL735148.500000I | |
|---|---|
DigiKey Part Number | XLL735148.500000I-ND |
Manufacturer | |
Manufacturer Product Number | XLL735148.500000I |
Description | XTAL OSC XO 148.5000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.23000 | kr.16.23 |
| 10 | kr.14.09400 | kr.140.94 |
| 25 | kr.13.32920 | kr.333.23 |
| 50 | kr.12.77900 | kr.638.95 |
| 100 | kr.12.25010 | kr.1,225.01 |
| 250 | kr.11.58496 | kr.2,896.24 |
| 500 | kr.11.10628 | kr.5,553.14 |
| 1.000 | kr.10.64778 | kr.10,647.78 |
| Unit Price without VAT: | kr.16.23000 |
|---|---|
| Unit Price with VAT: | kr.20.28750 |

