333 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL725333.000000I

DigiKey Part Number
800-XLL725333.000000ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XLL725333.000000I
Description
XTAL OSC XO 333.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
333 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
44mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.057" (1.45mm)
Function
Enable/Disable
Base Product Number
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.64778kr.10,647.78
Manufacturers Standard Package
Unit Price without VAT:kr.10.64778
Unit Price with VAT:kr.13.30973