XLL528025.000000X is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.25.28741
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.25.28741
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.27.11559
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.54.37000
Datasheet
25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL528025.000000X

DigiKey Part Number
800-XLL528025.000000X-ND
Manufacturer
Manufacturer Product Number
XLL528025.000000X
Description
XTAL OSC XO 25.0000MHZ LVDS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
34mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Base Product Number
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
653L2506C2TCTS-Frequency Controls0653L2506C2T-NDkr.25.28741Parametric Equivalent
653V2506C2TCTS-Frequency Controls0653V2506C2T-NDkr.25.28741Parametric Equivalent
654L2506C2TCTS-Frequency Controls0654L2506C2T-NDkr.27.11559Parametric Equivalent
SIT9120AC-2C1-25E25.000000SiTime01473-SIT9120AC-2C1-25E25.000000-NDkr.54.37000Parametric Equivalent
In-Stock: 0
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1.000kr.10.21653kr.10,216.53
Manufacturers Standard Package
Unit Price without VAT:kr.10.21653
Unit Price with VAT:kr.12.77066