
XLH53V010.000000I | |
|---|---|
DigiKey Part Number | 631-1299-ND |
Manufacturer | |
Manufacturer Product Number | XLH53V010.000000I |
Description | XTAL OSC VCXO 10.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Absolute Pull Range (APR) ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.13.52300 | kr.135.23 |
| 25 | kr.12.78920 | kr.319.73 |
| 50 | kr.12.26160 | kr.613.08 |
| 100 | kr.11.75370 | kr.1,175.37 |
| 250 | kr.11.11580 | kr.2,778.95 |
| 500 | kr.10.65640 | kr.5,328.20 |
| 1.000 | kr.10.21653 | kr.10,216.53 |
| 3.000 | kr.9.55679 | kr.28,670.37 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |

