
XLL526100.000000I | |
|---|---|
DigiKey Part Number | 631-1351-ND |
Manufacturer | |
Manufacturer Product Number | XLL526100.000000I |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 34mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510FBA100M000BAG | Skyworks Solutions Inc. | 100 | 336-2630-ND | kr.34.49000 | Parametric Equivalent |
| 510FBA100M000BAG | Skyworks Solutions Inc. | 227 | 863-510FBA100M000BAG-ND | kr.40.70000 | Parametric Equivalent |
| 511FBA100M000BAG | Skyworks Solutions Inc. | 340 | 863-511FBA100M000BAG-ND | kr.40.70000 | Parametric Equivalent |
| 511FBA100M000BAG | Skyworks Solutions Inc. | 200 | 336-2636-ND | kr.34.49000 | Parametric Equivalent |
| 511FCA100M000BAG | Skyworks Solutions Inc. | 8 | 863-511FCA100M000BAG-ND | kr.40.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.80000 | kr.29.80 |
| 10 | kr.25.88600 | kr.258.86 |
| 25 | kr.24.47760 | kr.611.94 |
| 50 | kr.23.46560 | kr.1,173.28 |
| 100 | kr.22.49560 | kr.2,249.56 |
| 250 | kr.21.27604 | kr.5,319.01 |
| Unit Price without VAT: | kr.29.80000 |
|---|---|
| Unit Price with VAT: | kr.37.25000 |

