XLL338100.000000X is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.12652
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.12652
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.37.79000
Datasheet
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL338100.000000X

DigiKey Part Number
800-XLL338100.000000XTR-ND - Tape & Reel (TR)
800-XLL338100.000000XCT-ND - Cut Tape (CT)
800-XLL338100.000000XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLL338100.000000X
Description
XTAL OSC XO 100.0000MHZ LVDS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
100mA
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Base Product Number
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
633L10006C3TCTS-Frequency Controls0633L10006C3T-NDkr.20.12652Parametric Equivalent
633V10006C3TCTS-Frequency Controls0633V10006C3T-NDkr.20.12652Parametric Equivalent
SIT9120AC-2B1-33E100.000000SiTime01473-SIT9120AC-2B1-33E100.000000-NDkr.37.79000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.02000kr.19.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.11.71445kr.23,428.90
Manufacturers Standard Package
Unit Price without VAT:kr.19.02000
Unit Price with VAT:kr.23.77500