Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL335156.250000X | |
|---|---|
DigiKey Part Number | 800-XLL335156.250000XTR-ND - Tape & Reel (TR) 800-XLL335156.250000XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XLL335156.250000X |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633L15623C3T | CTS-Frequency Controls | 0 | 633L15623C3T-ND | kr.20.12652 | Parametric Equivalent |
| 633V15623C3T | CTS-Frequency Controls | 0 | 633V15623C3T-ND | kr.20.12652 | Parametric Equivalent |
| SIT9120AC-2B3-33E156.250000 | SiTime | 0 | 1473-SIT9120AC-2B3-33E156.250000-ND | kr.51.23000 | Parametric Equivalent |
| SSO32L3A271-156.250M | Suntsu Electronics, Inc. | 960 | 2388-SSO32L3A271-156.250M-ND | kr.25.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.02000 | kr.19.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.84284 | kr.23,685.68 |
| Unit Price without VAT: | kr.19.02000 |
|---|---|
| Unit Price with VAT: | kr.23.77500 |




