Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL326125.000000X | |
|---|---|
DigiKey Part Number | 800-XLL326125.000000XTR-ND - Tape & Reel (TR) 800-XLL326125.000000XCT-ND - Cut Tape (CT) 800-XLL326125.000000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL326125.000000X |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 34mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633L12505C2T | CTS-Frequency Controls | 0 | 633L12505C2T-ND | kr.20.12652 | Parametric Equivalent |
| 633L12506C2T | CTS-Frequency Controls | 0 | 633L12506C2T-ND | kr.20.12652 | Parametric Equivalent |
| 633V12505C2T | CTS-Frequency Controls | 0 | 633V12505C2T-ND | kr.20.12652 | Parametric Equivalent |
| 633V12506C2T | CTS-Frequency Controls | 0 | 633V12506C2T-ND | kr.20.12652 | Parametric Equivalent |
| ECX-L23CM-125.000 | ECS Inc. | 0 | ECX-L23CM-125.000-ND | kr.37.90100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.02000 | kr.19.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.84284 | kr.23,685.68 |
| Unit Price without VAT: | kr.19.02000 |
|---|---|
| Unit Price with VAT: | kr.23.77500 |





