Parametric Equivalent
Parametric Equivalent

XLL325125.000000K | |
|---|---|
DigiKey Part Number | 800-XLL325125.000000KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLL325125.000000K |
Description | XLL3 APXOXXX |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 34mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9375AE-02B3-2510-125.000000E | SiTime | 0 | 1473-SIT9375AE-02B3-2510-125.000000ETR-ND | kr.32.56769 | Parametric Equivalent |
| SIT9501AE-02B3-2510-125.000000E | SiTime | 0 | 1473-SIT9501AE-02B3-2510-125.000000ETR-ND | kr.37.45266 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.69268 | kr.25,385.36 |
| Unit Price without VAT: | kr.12.69268 |
|---|---|
| Unit Price with VAT: | kr.15.86585 |


