Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL325100.000000I | |
|---|---|
DigiKey Part Number | 800-XLL325100.000000I-ND |
Manufacturer | |
Manufacturer Product Number | XLL325100.000000I |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633L10003I2T | CTS-Frequency Controls | 0 | 633L10003I2T-ND | kr.20.12652 | Parametric Equivalent |
| 633V10003I2T | CTS-Frequency Controls | 0 | 633V10003I2T-ND | kr.20.12652 | Parametric Equivalent |
| ECX-L23BN-100.000 | ECS Inc. | 0 | ECX-L23BN-100.000-ND | kr.40.29700 | Parametric Equivalent |
| SIT9120AI-2B3-25E100.000000 | SiTime | 0 | 1473-SIT9120AI-2B3-25E100.000000-ND | kr.30.56000 | Parametric Equivalent |
| SIT9375AE-02B3-2510-100.000000E | SiTime | 0 | 1473-SIT9375AE-02B3-2510-100.000000ETR-ND | kr.32.56769 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.84284 | kr.23,685.68 |
| Unit Price without VAT: | kr.11.84284 |
|---|---|
| Unit Price with VAT: | kr.14.80355 |





