
XLH736066.666000I | |
|---|---|
DigiKey Part Number | 631-1202-ND |
Manufacturer | |
Manufacturer Product Number | XLH736066.666000I |
Description | XTAL OSC XO 66.6660MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 47mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.12.37600 | kr.123.76 |
| 25 | kr.11.70120 | kr.292.53 |
| 50 | kr.11.21800 | kr.560.90 |
| 100 | kr.10.75390 | kr.1,075.39 |
| 250 | kr.10.16988 | kr.2,542.47 |
| 500 | kr.9.74966 | kr.4,874.83 |
| 1.000 | kr.9.34700 | kr.9,347.00 |
| 3.000 | kr.8.74328 | kr.26,229.84 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |

