50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH736050.000000I

DigiKey Part Number
631-1197-2-ND - Tape & Reel (TR)
631-1197-1-ND - Cut Tape (CT)
631-1197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLH736050.000000I
Description
XTAL OSC XO 50.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
35mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Base Product Number
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.75000kr.8.75
10kr.7.61400kr.76.14
25kr.7.19960kr.179.99
50kr.6.90300kr.345.15
100kr.6.61710kr.661.71
250kr.6.25760kr.1,564.40
500kr.5.99878kr.2,999.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.75082kr.5,750.82
2.000kr.5.51327kr.11,026.54
3.000kr.5.37894kr.16,136.82
5.000kr.5.21450kr.26,072.50
7.000kr.5.10898kr.35,762.86
10.000kr.4.99948kr.49,994.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.75000
Unit Price with VAT:kr.10.93750