
XLH735050.000000I | |
|---|---|
DigiKey Part Number | 800-4288-ND |
Manufacturer | |
Manufacturer Product Number | XLH735050.000000I |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.87300 | kr.68.73 |
| 25 | kr.6.49720 | kr.162.43 |
| 50 | kr.6.22960 | kr.311.48 |
| 100 | kr.5.97160 | kr.597.16 |
| 250 | kr.5.64716 | kr.1,411.79 |
| 500 | kr.5.41360 | kr.2,706.80 |
| 1.000 | kr.5.18980 | kr.5,189.80 |
| 3.000 | kr.4.85412 | kr.14,562.36 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

